LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AIPULNION FN1-24E05B

Manufacturer
AIPULNIONAsian Brands
MPN
FN1-24E05B
LCSC Part #
C427911
Packaging
Through Hole
Customer #
Key Attributes
±5V 21.6V~26.4V Through Hole DC DC Converters
DatasheetAIPULNION FN1-24E05B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAIPULNION
PackagingThrough Hole
Output Voltage±5V
Ripple Noise100mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)47uF
Number of Outputs2
Iout100mA
Height-
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
Conversion Efficiency79%
Features-
Length-
Width-