LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS0402910RFKED product image
Images for reference only

VISHAY RCS0402910RFKED

Manufacturer
MPN
RCS0402910RFKED
LCSC Part #
C4278660
Packaging
0402
Customer #
Key Attributes
RES 910Ω ±1% 200mW 0402
DatasheetVISHAY RCS0402910RFKED
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0052$ 1.04
500+$ 0.005$ 2.50
1,000+$ 0.0049$ 4.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance910Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESR01MZPF9100ROHM04020$ 0.0505
SG73P1EWTTP9100FKOA04020$ 0.0201
ERJPA2F9100XPANASONIC04020$ 0.0534
ERJ-PA2D9100XPANASONIC04020$ 0.0408
SG73P1EWTTP9100DKOA04020$ 0.1034
SG73P1ERTTP9100FKOA04020$ 0.1722