LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW1206336KBETY

Manufacturer
MPN
TNPW1206336KBETY
LCSC Part #
C4278014
Packaging
1206
Customer #
Key Attributes
RES 336kΩ ±0.1% 250mW 1206
DatasheetVISHAY TNPW1206336KBETY
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance336kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃