LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25125R11FKEGHP product image
Images for reference only

VISHAY CRCW25125R11FKEGHP

Manufacturer
MPN
CRCW25125R11FKEGHP
LCSC Part #
C4278011
Packaging
2512
Customer #
Key Attributes
RES 5.11Ω ±1% 1.5W 2512
DatasheetVISHAY CRCW25125R11FKEGHP
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2421$ 0.24
200+$ 0.0937$ 18.74
500+$ 0.0904$ 45.20
1,000+$ 0.0888$ 88.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1.5W
Resistance5.11Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RHC2512FT5R11SEI(Stackpole Electronics Inc.)Similar25120$ 0.3237
HP122WF511KT4EUNI-ROYALSimilar25120$ 0.1332
RMCP2512FT5R11SEI(Stackpole Electronics Inc.)Similar25120$ 0.5456
3 more alternative parts.View all substitutes