VISHAY CRCW12066K80JNTA
| Manufacturer | |
| MPN | CRCW12066K80JNTA |
| LCSC Part # | C4276816 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.8kΩ ±5% 250mW 1206 |
| Datasheet | VISHAY CRCW12066K80JNTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0214 | $ 0.02 |
| 200+ | $ 0.0083 | $ 1.66 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,000+ | $ 0.0079 | $ 7.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KTR18EZPJ682 | ROHM | 1206 | 2,220 | $ 0.0281 | ||
| SCR1206J6K8 | VO | 1206 | 400 | $ 0.0024 | ||
| RMC1/8-682JTP | KAMAYA | 1206 | 0 | $ 0.0119 | ||
| RK73B2BTTD682J | KOA | 1206 | 0 | $ 0.0033 | ||
| RK73B2BRTTD682J | KOA | 1206 | 0 | $ 0.0213 | ||
| SR1-1206-268 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J682V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08J682V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| ERJ-8GEYJ682V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| TRR18EZPJ682 | ROHM | 1206 | 0 | $ 0.1056 | ||
| SFR18EZPJ682 | ROHM | 1206 | 0 | $ 0.03 | ||
| RMCF1206JT6K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0012 | ||
| RMCF1206JG6K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CR1206-4W-682JT | Venkel | 1206 | 0 | $ 0.0064 | ||
| CRCW12066K80JNEA | VISHAY | 1206 | 0 | $ 0.042 | ||
| CRCW12066K80JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW12066K80JNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12066K80JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12066K80JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RMS12JT682 | TA-I Tech | 1206 | 0 | $ 0.0056 |

