TI LM385DR-2-5
| Manufacturer | |
| MPN | LM385DR-2-5 |
| LCSC Part # | C427678 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LMx85-2.5, LM385B-2.5 Micropower Voltage References |
| Datasheet | TI LM385DR-2-5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 20uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 20uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 20uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 20uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
Introduction
The LMx85-2.5 and LM385B are micropower, two-terminal, band-gap voltage references that operate over a 20 μA to 20-mA current range and feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming provides tight voltage tolerance. The band-gap reference for these devices has low noise and long-term stability. The design makes these devices exceptionally tolerant of capacitive loading and, thus, easier to use in most reference applications. The wide dynamic operating temperature range accommodates varying current supplies, with excellent regulation. The extremely low power drain of this series makes these devices useful for micropower circuitry. These voltage references can be used to make portable meters, regulators, or general-purpose analog circuitry, with battery life approaching shelf life. The wide operating current range of these voltage references allows them to replace older references with tighter-tolerance parts.
Features
- Operating Current Range 20 μA to 20 mA
- 1.5% and 3% Initial Voltage Tolerance
- Reference Impedance LM385 1 Ω Maximum at 25°C All Devices 1.5 Ω Maximum Over Full Temperature Range
- Very Low Power Consumption
Applications
- Portable Meter References
- Portable Test Instruments
- Battery-Operated Systems
- Current-Loop Instrumentation Panel Meters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 20uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 20uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 20uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 20uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
Introduction
The LMx85-2.5 and LM385B are micropower, two-terminal, band-gap voltage references that operate over a 20 μA to 20-mA current range and feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming provides tight voltage tolerance. The band-gap reference for these devices has low noise and long-term stability. The design makes these devices exceptionally tolerant of capacitive loading and, thus, easier to use in most reference applications. The wide dynamic operating temperature range accommodates varying current supplies, with excellent regulation. The extremely low power drain of this series makes these devices useful for micropower circuitry. These voltage references can be used to make portable meters, regulators, or general-purpose analog circuitry, with battery life approaching shelf life. The wide operating current range of these voltage references allows them to replace older references with tighter-tolerance parts.
Features
- Operating Current Range 20 μA to 20 mA
- 1.5% and 3% Initial Voltage Tolerance
- Reference Impedance LM385 1 Ω Maximum at 25°C All Devices 1.5 Ω Maximum Over Full Temperature Range
- Very Low Power Consumption
Applications
- Portable Meter References
- Portable Test Instruments
- Battery-Operated Systems
- Current-Loop Instrumentation Panel Meters
C427678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



