LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B2B80RT0M product image
Images for reference only

VISHAY M55342K06B2B80RT0M

Manufacturer
MPN
M55342K06B2B80RT0M
LCSC Part #
C4276510
Packaging
-
Customer #
Key Attributes
RES 2.8kΩ ±0.1% 150mW
DatasheetVISHAY M55342K06B2B80RT0M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2211$ 9.22
200+$ 3.5682$ 713.64
500+$ 3.4439$ 1721.95
1,000+$ 3.3818$ 3381.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance2.8kΩ
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃