LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B124DSWIM product image
Images for reference only

VISHAY M55342H06B124DSWIM

Manufacturer
MPN
M55342H06B124DSWIM
LCSC Part #
C4275768
Packaging
-
Customer #
Key Attributes
RES 124Ω ±1% 150mW
DatasheetVISHAY M55342H06B124DSWIM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.6117$ 30.61
200+$ 11.8469$ 2369.38
500+$ 11.4302$ 5715.10
1,000+$ 11.2241$ 11224.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance124Ω
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±1%