VISHAY TNPW080533K6BEEA
| Manufacturer | |
| MPN | TNPW080533K6BEEA |
| LCSC Part # | C4275634 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 33.6kΩ ±0.1% 0.125W 0805 |
| Datasheet | VISHAY TNPW080533K6BEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.6kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.186 | $ 0.19 |
| 200+ | $ 0.072 | $ 14.40 |
| 500+ | $ 0.0695 | $ 34.75 |
| 1,000+ | $ 0.0682 | $ 68.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.6kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD3362B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RNCF0805BKE33K6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE33K6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| AR05BTCW3362 | Viking | 0805 | 0 | $ 0.0357 | ||
| RT0805BRD0733K6L | YAGEO | 0805 | 0 | $ 0.0387 | ||
| TNPW080533K6BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E3362BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080533K6BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW080533K6BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD3362B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RN73R2ATTD3362A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RN73R2ATTD3362B05 | KOA | 0805 | 0 | $ 0.4432 | ||
| RN73R2ATTD3362B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73H2ATTD3362B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD3362A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD3362A05 | KOA | 0805 | 0 | $ 0.4657 |

