LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WFC1206R1800FE66

Manufacturer
MPN
WFC1206R1800FE66
LCSC Part #
C4274854
Packaging
1206
Customer #
Key Attributes
RES 0.18Ω ±1% 0.5W 1206
DatasheetVISHAY WFC1206R1800FE66
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)500mW
Resistance180mΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+170℃