ROHM LTR50UZPJ5R1
| Manufacturer | |
| MPN | LTR50UZPJ5R1 |
| LCSC Part # | C4273780 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 1W 2010 |
| Datasheet | ROHM LTR50UZPJ5R1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0926 | $ 0.09 |
| 200+ | $ 0.0359 | $ 7.18 |
| 500+ | $ 0.0346 | $ 17.30 |
| 1,000+ | $ 0.034 | $ 34.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C4273780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 35025R1FT | TE Connectivity | 2010 | 139 | $ 0.805 | ||
| RMCP2010JT5R10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| RPC2010JT5R10-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| CRGH2010J5R1 | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| CRCW20105R10JNEFHP | VISHAY | 2010 | 0 | $ 0.0937 | ||
| CHP2010L5R10JBTA | VISHAY | 2010 | 0 | $ 6.0242 | ||
| CHP2010K5R10JBW | VISHAY | 2010 | 0 | $ 6.0242 | ||
| PS101QJ051JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| RPJ-10L5R1JT | FH | 2010 | 0 | $ 0.0556 | ||
| AS101AJ051JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0848 | ||
| RMCP2010FT5R10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| HQ101WJ051JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 |

