LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD2000A25 product image
Images for reference only

KOA RN73H1JTTD2000A25

Manufacturer
MPN
RN73H1JTTD2000A25
LCSC Part #
C4273482
Packaging
0603
Customer #
Key Attributes
RES 200Ω ±0.05% 100mW 0603
DatasheetKOA RN73H1JTTD2000A25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2733$ 0.27
200+$ 0.1058$ 21.16
500+$ 0.1021$ 51.05
1,000+$ 0.1002$ 100.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance200Ω
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0603A200RP9RESI06034,495$ 0.1541
RN73H1JTTD2000A10KOA06030$ 0.3434
RN73H1JTTD2000A05KOA06030$ 0.5889
RN73R1JTTD2000A25KOA06030$ 0.2107
RG1608P-201-W-T1SUSUMU06030$ 0.1591
RG1608P-201-W-T5SUSUMU06030$ 0.1542
RT0603WRD07200RLYAGEO06030$ 0.6842
RT0603WRC07200RLYAGEO06030$ 0.3079
RG1608N-201-W-T5SUSUMU06030$ 0.2531
RG1608N-201-W-T1SUSUMU06030$ 0.2587