LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY PAT0805E4271BST1

Manufacturer
MPN
PAT0805E4271BST1
LCSC Part #
C4273087
Packaging
0805
Customer #
Key Attributes
RES 4.27kΩ ±0.1% 200mW 0805
DatasheetVISHAY PAT0805E4271BST1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance4.27kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃