LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSC25154R700FEA product image
Images for reference only

VISHAY WSC25154R700FEA

Manufacturer
MPN
WSC25154R700FEA
LCSC Part #
C4272775
Packaging
2515
Customer #
Key Attributes
RES 4.7Ω ±1% 1W 2515
DatasheetVISHAY WSC25154R700FEA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4925$ 0.49
200+$ 0.191$ 38.20
500+$ 0.1849$ 92.45
1,000+$ 0.1804$ 180.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2515
Power(Watts)1W
Resistance4.7Ω
Operating Temperature-65℃~+275℃
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RW1S0BA4R70FETOhmite25150$ 2.9129