LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B4E75RWS product image
Images for reference only

VISHAY M55342H06B4E75RWS

Manufacturer
MPN
M55342H06B4E75RWS
LCSC Part #
C4272499
Packaging
0705
Customer #
Key Attributes
RES 4.75kΩ ±1% 0.15W 0705
DatasheetVISHAY M55342H06B4E75RWS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9938$ 13.99
200+$ 5.4166$ 1083.32
500+$ 5.2257$ 2612.85
1,000+$ 5.1318$ 5131.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Power(Watts)150mW
Resistance4.75kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H06B4E75RT5VISHAY07050$ 1.6258
M55342H06B4E75CWSVISHAY07050$ 13.9938
M55342E06B4E75PWSVISHAY07050$ 13.9938
M55342E06B4E75RT5VISHAY07050$ 1.7137
M55342E06B4E75RWSVISHAY07050$ 13.9938
M55342K06B4E75RWSVVISHAY07050$ 13.9938
M55342K06B4E75RT5VVISHAY07050$ 1.3985
M55342E06B4B75RTIVISHAY07050$ 13.9832
M55342E06B4B75RWIVISHAY07050$ 14.9165
M55342E06B4B75RT5VISHAY07050$ 1.9303