LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B2E00TTS product image
Images for reference only

VISHAY M55342E12B2E00TTS

Manufacturer
MPN
M55342E12B2E00TTS
LCSC Part #
C4271937
Packaging
-
Customer #
Key Attributes
RES 2kΩ ±1% 100mW
DatasheetVISHAY M55342E12B2E00TTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.7375$ 32.74
200+$ 12.6696$ 2533.92
500+$ 12.2241$ 6112.05
1,000+$ 12.0044$ 12004.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)100mW
Temperature Coefficient±25ppm/℃
Tolerance±1%