VISHAY RCP0505W2K00GEB
| Manufacturer | |
| MPN | RCP0505W2K00GEB |
| LCSC Part # | C4271847 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | RES 2kΩ ±2% 1.4W 0505 |
| Datasheet | VISHAY RCP0505W2K00GEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 1.4W | |
| Resistance | 2kΩ | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 1.4W | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2197 | $ 1.22 |
| 200+ | $ 0.4728 | $ 94.56 |
| 500+ | $ 0.4561 | $ 228.05 |
| 1,000+ | $ 0.4485 | $ 448.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 1.4W | |
| Resistance | 2kΩ | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Power(Watts) | 1.4W | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0505W2K00GS2 | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505B2K00GTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505W2K00GS3 | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505B2K00GWB | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505B2K00GS6 | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505W2K00GTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B2K00GET | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505W2K00GS6 | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505W2K00GEA | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B2K00GS2 | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505B2K00GEC | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505B2K00GEA | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B2K00GS3 | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505W2K00GEC | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W2K00GED | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505B2K00GEB | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505W2K00GWB | VISHAY | 0505 | 0 | $ 5.2467 | ||
| RCP0505B2K00GED | VISHAY | 0505 | 0 | $ 4.4268 | ||
| RCP0505W2K00GET | VISHAY | 0505 | 0 | $ 5.2467 |

