TE Connectivity RL73H3AR27FTE
| Manufacturer | |
| MPN | RL73H3AR27FTE |
| LCSC Part # | C4271729 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 270mΩ ±1% 1W 2512 |
| Datasheet | TE Connectivity RL73H3AR27FTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1722 | $ 0.17 |
| 200+ | $ 0.0667 | $ 13.34 |
| 500+ | $ 0.0643 | $ 32.15 |
| 1,000+ | $ 0.0632 | $ 63.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 270mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR73W3ATTER270F | KOA | 2512 | 1 | $ 4.3338 | ||
| FRL2512FR270TS | FOJAN | 2512 | 19,980 | $ 0.0476 | ||
| GR2512F0R27T4G00 | GiantOhm | 2512 | 3,680 | $ 0.0292 | ||
| RL2512FK-070R27L | YAGEO | 2512 | 3,430 | $ 0.1311 | ||
| RLT25R270FTE | RALEC | 2512 | 1,380 | $ 0.0501 | ||
| 25121WF270LT4E | UNI-ROYAL | 2512 | 770 | $ 0.0595 | ||
| CR2512F1R270G | LIZ | 2512 | 450 | $ 0.0442 | ||
| RTT25R270FTE | RALEC | 2512 | 70 | $ 0.0579 | ||
| CR2512FR270E04R | EVER OHMS | 2512 | 40 | $ 0.0517 | ||
| ERJ-1TRQFR27U | PANASONIC | 2512 | 24 | $ 0.3067 | ||
| ERJ-A1BFR27U | PANASONIC | 2512 | 0 | $ 0.3476 | ||
| RHC2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.9563 | ||
| RCWE2512R270FKEA | VISHAY | 2512 | 0 | $ 0.2505 | ||
| SR733ATTER270F | KOA | 2512 | 0 | $ 0.2298 | ||
| PT2512FK-070R27L | YAGEO | 2512 | 0 | $ 0.1107 | ||
| PT2512FK-7W0R27L | YAGEO | 2512 | 0 | $ 0.0738 | ||
| RMCF2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1999 | ||
| CS121WF270LT4E | UNI-ROYAL | 2512 | 0 | $ 0.1945 | ||
| 73WL7R270F | CTS | 2512 | 0 | $ 0.3717 | ||
| CSRN2512FTR270 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1318 |

