KOA RS73F2BTTD3921D
| Manufacturer | |
| MPN | RS73F2BTTD3921D |
| LCSC Part # | C4271649 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.92kΩ ±0.5% 333mW 1206 |
| Datasheet | KOA RS73F2BTTD3921D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.92kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1094 | $ 0.11 |
| 200+ | $ 0.0424 | $ 8.48 |
| 500+ | $ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.92kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2BRTTD3921D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD3921C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD3921C | KOA | 1206 | 0 | $ 0.5593 | ||
| SG73S2BTTD3921D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BTTD3921D | KOA | 1206 | 0 | $ 0.0431 | ||
| RS73G2BTTD3921D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD3921D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73S2BRTTD3921D | KOA | 1206 | 0 | $ 0.1882 | ||
| ERJ-UP8D3921V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D3921V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD3921D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73F2BTTD3921B | KOA | 1206 | 0 | $ 0.1592 | ||
| RNCF1206DTE3K92 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE3K92 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| TNPW12063K92DEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| PRG3216P-3921-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-3921-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-3921-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

