LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-U08D10R0V

Manufacturer
MPN
ERJ-U08D10R0V
LCSC Part #
C4271559
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±0.5% 0.25W 1206
DatasheetPANASONIC ERJ-U08D10R0V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Resistance10Ω
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃