TI LMK3H0102V33RERR
| Manufacturer | |
| MPN | LMK3H0102V33RERR |
| LCSC Part # | C42715461 |
| Packaging | TQFN-16 |
| Customer # | |
| Key Attributes | 400MHz TQFN-16 Application Specific Clock/Timing RoHS |
| Datasheet | TI LMK3H0102V33RERR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | TQFN-16 | |
| Clock/Oscillator | Built-in | |
| Output | LVDS | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Frequency(Max) | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | TQFN-16 | |
| Clock/Oscillator | Built-in |
| Type | Description | |
|---|---|---|
| Output | LVDS | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Frequency(Max) | 400MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | TQFN-16 | |
| Clock/Oscillator | Built-in | |
| Output | LVDS | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Frequency(Max) | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | TQFN-16 | |
| Clock/Oscillator | Built-in |
| Type | Description | |
|---|---|---|
| Output | LVDS | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Frequency(Max) | 400MHz |
Help & FeedbackShow similar products (0) >
C42715461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



