PANASONIC EEFGX0D471R
| Manufacturer | |
| MPN | EEFGX0D471R |
| LCSC Part # | C427106 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 2V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | 3mΩ@100kHz | |
| Ripple Current | 10.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,371
8,371 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3335$ 1.2269 | $ 1.23 |
| 10+ | $ 1.0532$ 0.9690 | $ 9.69 |
| 30+ | $ 0.9139$ 0.8408 | $ 25.22 |
| 100+ | $ 0.7745$ 0.7126 | $ 71.26 |
| 500+ | $ 0.6919$ 0.6366 | $ 318.30 |
| 1,000+ | $ 0.6481$ 0.5963 | $ 596.30 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | 3mΩ@100kHz | |
| Ripple Current | 10.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



