LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B17B8RT3 product image
Images for reference only

VISHAY D55342E07B17B8RT3

Manufacturer
MPN
D55342E07B17B8RT3
LCSC Part #
C4269221
Packaging
-
Customer #
Key Attributes
RES 17.8kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B17B8RT3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2833$ 4.28
300+$ 1.6576$ 497.28
600+$ 1.6$ 960.00
900+$ 1.5712$ 1414.08
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance17.8kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%