LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1210909RBXTA product image
Images for reference only

VISHAY TNPW1210909RBXTA

Manufacturer
MPN
TNPW1210909RBXTA
LCSC Part #
C4269213
Packaging
1210
Customer #
Key Attributes
RES 909Ω ±0.1% 333mW 1210
DatasheetVISHAY TNPW1210909RBXTA
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.794$ 0.79
200+$ 0.3076$ 61.52
500+$ 0.297$ 148.50
1,000+$ 0.291$ 291.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)333mW
Resistance909Ω
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW1210909RBETAVISHAY12100$ 0.641
RNCF1210BTE909RSEI(Stackpole Electronics Inc.)12100$ 0.1835
RNCF1210BKE909RSEI(Stackpole Electronics Inc.)12100$ 0.1717
RNCF1210BTC909RSEI(Stackpole Electronics Inc.)12100$ 0.1154
TNPW1210909RBEEAVISHAY12100$ 0.5349
TNPW1210909RBEENVISHAY12100$ 0.7258