VISHAY Y14551K00000B0R
| Manufacturer | |
| MPN | Y14551K00000B0R |
| LCSC Part # | C4268239 |
| Packaging | 1506 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 200mW 1506 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW | |
| Resistance | 1kΩ | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1696 | $ 7.17 |
| 200+ | $ 2.7743 | $ 554.86 |
| 500+ | $ 2.6773 | $ 1338.65 |
| 1,000+ | $ 2.6288 | $ 2628.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW | |
| Resistance | 1kΩ | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y14551K00000A0R | VISHAY | 1506 | 0 | $ 7.5484 | ||
| Y16311K00000B9R | VISHAY | 1506 | 0 | $ 3.9313 | ||
| Y14551K00000B0W | VISHAY | 1506 | 0 | $ 6.8166 | ||
| Y14551K00000B9W | VISHAY | 1506 | 0 | $ 7.1696 | ||
| Y14551K00000B9R | VISHAY | 1506 | 0 | $ 7.1714 | ||
| Y14551K00000T9R | VISHAY | 1506 | 0 | $ 8.4727 | ||
| Y14551K00000T0R | VISHAY | 1506 | 0 | $ 8.4727 | ||
| Y14551K00000A9R | VISHAY | 1506 | 0 | $ 7.5484 | ||
| Y14551K00000A0W | VISHAY | 1506 | 0 | $ 7.5484 | ||
| Y16261K00000Q15R | VISHAY | 1506 | 0 | $ 23.4831 |

