LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2VRB4321X product image
Images for reference only

PANASONIC ERA-2VRB4321X

Manufacturer
MPN
ERA-2VRB4321X
LCSC Part #
C4268059
Packaging
0402
Customer #
Key Attributes
RES 4320Ω ±0.1% 0.1W 0402
DatasheetPANASONIC ERA-2VRB4321X
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1797$ 0.18
200+$ 0.0696$ 13.92
500+$ 0.0671$ 33.55
1,000+$ 0.0659$ 65.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance4.32kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-2VRW4321XPANASONIC04020$ 0.2927
ERA-2VEB4321XPANASONIC04020$ 0.1394
ERA-2VPB4321XPANASONIC04020$ 0.1592
RP73PF1E4K32BTDTE Connectivity04020$ 0.0878
RNCF0402TKW4K32SEI(Stackpole Electronics Inc.)04020$ 3.3285
RS73F1ERTTP4321BKOA04020$ 0.3671