LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402240RFKEE product image
Images for reference only

VISHAY CRCW0402240RFKEE

Manufacturer
MPN
CRCW0402240RFKEE
LCSC Part #
C4267665
Packaging
0402
Customer #
Key Attributes
RES 240Ω ±1% 62.5mW 0402
DatasheetVISHAY CRCW0402240RFKEE
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0038$ 0.01
200+$ 0.0015$ 0.30
500+$ 0.0014$ 0.70
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance240Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-07240RLYAGEO04021,683,100$ 0.0024
FRC0402F2400TSFOJAN0402740,200$ 0.0019
RC-02K2400FTFH0402384,100$ 0.0019
0402WGF2400TCEUNI-ROYAL040225,700$ 0.0041
CRCW0402240RFKEDVISHAY04022,600$ 0.0094
RMCF0402FT240RSEI(Stackpole Electronics Inc.)04021,500$ 0.0017
CRCW0402240RFKTDVISHAY040250$ 0.0837
CR0402AFX-2400GLFBOURNS04020$ 0.0085
RCS1005F241CSSamsung Electro-Mechanics04020$ 0.0103
CRCW0402240RFKEDCVISHAY04020$ 0.0063
GR0402F240RTAG00GiantOhm04020$ 0.0008
RTT022400FTHRALEC04020$ 0.0012
RAT022400FTHRALEC04020$ 0.0013
RMS04FT2400TA-I Tech04020$ 0.0014
RMC04022401%NTyoHM04020$ 0.0022
SCR0402F240RVO04020$ 0.0005
WR04X2400FTLWalsin04020$ 0.0004
AC0402FR-07240RLYAGEO04020$ 0.0026
RC0402FR-13240RLYAGEO04020$ 0.0043
AF0402FR-07240RLYAGEO04020$ 0.0047