LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRB071K62L product image
Images for reference only

YAGEO RT1206WRB071K62L

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRB071K62L
LCSC Part #
C4267531
Packaging
1206
Customer #
Key Attributes
RES 1.62kΩ ±0.05% 250mW 1206
DatasheetYAGEO RT1206WRB071K62L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3834$ 1.38
200+$ 0.5364$ 107.28
500+$ 0.5167$ 258.35
1,000+$ 0.5076$ 507.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1.62kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRC071K62LYAGEO12060$ 1.3106
RT1206WRD071K62LYAGEO12060$ 0.6167