LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K10B1E00RWSV product image
Images for reference only

VISHAY M55342K10B1E00RWSV

Manufacturer
MPN
M55342K10B1E00RWSV
LCSC Part #
C4267425
Packaging
1010
Customer #
Key Attributes
RES 1kΩ ±1% 500mW 1010
DatasheetVISHAY M55342K10B1E00RWSV
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6286$ 14.63
200+$ 5.6621$ 1132.42
500+$ 5.4621$ 2731.05
1,000+$ 5.3651$ 5365.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1010
Power(Watts)500mW
Resistance1kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H10B1E00RWSVISHAY10100$ 14.6323
M55342K10B1B00RWSVISHAY10100$ 14.6286
M55342H10B1B00RWSVISHAY10100$ 14.6286
M55342E10B1B00RWSVISHAY10100$ 14.6286