LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RN73C1J12R1BTG product image
Images for reference only

TE Connectivity RN73C1J12R1BTG

Manufacturer
MPN
RN73C1J12R1BTG
LCSC Part #
C4266859
Packaging
0603
Customer #
Key Attributes
RES 12.1Ω ±0.1% 62.5mW 0603
DatasheetTE Connectivity RN73C1J12R1BTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6461$ 0.65
250+$ 0.2508$ 62.70
500+$ 0.2413$ 120.65
1,000+$ 0.2381$ 238.10
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance12.1Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73C1J12R1BTDTE Connectivity06030$ 0.1999
RN73C1J12R1BTDFTE Connectivity06030$ 0.4165
RT0603BRB0712R1LYAGEO06030$ 0.1454
RT0603WRB0712R1LYAGEO06030$ 0.6773
CPF0603B12R1E1TE Connectivity06030$ 0.0935
CPF0603B12R1ETE Connectivity06030$ 0.1207
RNCF0603BTC12R1SEI(Stackpole Electronics Inc.)06030$ 0.0461
RNCF0603BKE12R1SEI(Stackpole Electronics Inc.)06030$ 0.0719
RNCF0603BTE12R1SEI(Stackpole Electronics Inc.)06030$ 0.0464
RP73D1J12R1BTGTE Connectivity06030$ 0.4889
AT0603BRD0712R1LYAGEO06030$ 0.0806
RT0603BRC0712R1LYAGEO06030$ 0.1097
RT0603BRD0712R1LYAGEO06030$ 0.0296
RT0603BRE0712R1LYAGEO06030$ 0.0315
TNPW060312R1BEEAVISHAY06030$ 0.1326
TNPW060312R1BEENVISHAY06030$ 0.2946
RP73PF1J12R1BTDFTE Connectivity06030$ 0.1648
PHP00603E12R1BST1VISHAY06030$ 0.65
PHP00603E12R1BBT1VISHAY06030$ 0.65
TNPW060312R1BETAVISHAY06030$ 0.2603