VISHAY M55342H06B287ERTS
| Manufacturer | |
| MPN | M55342H06B287ERTS |
| LCSC Part # | C4266716 |
| Packaging | 0705 |
| Customer # | |
| Key Attributes | RES 287kΩ ±1% 150mW 0705 |
| Datasheet | VISHAY M55342H06B287ERTS |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 287kΩ | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 287kΩ | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0499 | $ 12.05 |
| 200+ | $ 4.6636 | $ 932.72 |
| 500+ | $ 4.5 | $ 2250.00 |
| 1,000+ | $ 4.4197 | $ 4419.70 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 287kΩ | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0705 | |
| Resistance | 287kΩ | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H06B287ERT5 | VISHAY | 0705 | 0 | $ 1.6258 | ||
| M55342H06B287ERWS | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342E06B287ERWS | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342E06B287ERTI | VISHAY | 0705 | 0 | $ 13.9832 | ||
| M55342E06B287ERT5 | VISHAY | 0705 | 0 | $ 1.7137 | ||
| M55342E06B287BRWS | VISHAY | 0705 | 0 | $ 13.9938 | ||
| M55342K06B287BRWS | VISHAY | 0705 | 0 | $ 13.9938 |

