LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1TF6490U product image
Images for reference only

PANASONIC ERJ-S1TF6490U

Manufacturer
MPN
ERJ-S1TF6490U
LCSC Part #
C4266212
Packaging
2512
Customer #
Key Attributes
RES 649Ω ±1% 1W 2512
DatasheetPANASONIC ERJ-S1TF6490U
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1565$ 0.16
200+$ 0.0606$ 12.12
500+$ 0.0584$ 29.20
1,000+$ 0.0574$ 57.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance649Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FRC2512F6490TSFOJANSimilar251212,160$ 0.0309
AC2512FK-07649RLYAGEOSimilar25120$ 0.0684
CRCW2512649RFKTGVISHAYSimilar25120$ 0.0836
RMCF2512FT649RSEI(Stackpole Electronics Inc.)Similar25120$ 0.0439
RK73H3ATTE6490FKOASimilar25120$ 0.04
View and Compare All Alternative Parts.