LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S08D3012V product image
Images for reference only

PANASONIC ERJ-S08D3012V

Manufacturer
MPN
ERJ-S08D3012V
LCSC Part #
C4265483
Packaging
1206
Customer #
Key Attributes
RES 30100Ω ±0.5% 0.25W 1206
DatasheetPANASONIC ERJ-S08D3012V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0647$ 0.06
200+$ 0.0251$ 5.02
500+$ 0.0242$ 12.10
1,000+$ 0.0238$ 23.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance30.1kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/8K3012DTPKAMAYA12060$ 0.022
RK73H2BTTD3012DKOA12060$ 0.0279
RK73H2BRTTD3012DKOA12060$ 0.1412
ERJ-U08D3012VPANASONIC12060$ 0.0584
CRCW120630K1DKTAPVISHAY12060$ 0.079
SG73P2BTTD3012DKOA12060$ 0.0431
ERJ-P08D3012VPANASONIC12060$ 0.0507
ERJ-UP8D3012VPANASONIC12060$ 0.0653
WK73R2BTTD3012DKOASMD,3.2x1.6mm0$ 0.2563
RK73G2BTTD3012DKOA12060$ 0.1233
RK73G2BRTTD3012DKOA12060$ 0.269
RGC1206DTC30K1SEI(Stackpole Electronics Inc.)12060$ 0.0431
RE1206DRE0730K1LYAGEO12060$ 0.0238
RS73G2BTTD3012DKOA12060$ 0.1094
RS73G2BRTTD3012DKOA12060$ 0.3799
SG73G2BTTD3012DKOA12060$ 0.2306
RS73F2BTTD3012DKOA12060$ 0.1094
RS73F2BRTTD3012DKOA12060$ 0.3799
SG73S2BTTD3012DKOA12060$ 0.0431
SG73S2BRTTD3012DKOA12060$ 0.1882