LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2010DTE4K64

Manufacturer
MPN
RNCF2010DTE4K64
LCSC Part #
C4264389
Packaging
2010
Customer #
Key Attributes
RES 4.64kΩ ±0.5% 333mW 2010
DatasheetSEI(Stackpole Electronics Inc.) RNCF2010DTE4K64
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Power(Watts)333mW
Resistance4.64kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃