LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD1262A05 product image
Images for reference only

KOA RN73R1JTTD1262A05

Manufacturer
MPN
RN73R1JTTD1262A05
LCSC Part #
C4263360
Packaging
0603
Customer #
Key Attributes
RES 12.6kΩ ±0.05% 100mW 0603
DatasheetKOA RN73R1JTTD1262A05
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4662$ 0.47
200+$ 0.1804$ 36.08
500+$ 0.1741$ 87.05
1,000+$ 0.171$ 171.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance12.6kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD1262A25KOA06030$ 0.2107
RN73R1JTTD1262A10KOA06030$ 0.2881
RN73H1JTTD1262A05KOA06030$ 0.5883
PLT0603Z1262LBTSVISHAY06030$ 6.7651
RN73H1JTTD1262A25KOA06030$ 0.2733