VISHAY CRCW06031R65FKEA
| Manufacturer | |
| MPN | CRCW06031R65FKEA |
| LCSC Part # | C4262384 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.65Ω ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW06031R65FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.65Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.65Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0031 | $ 1.55 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.65Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.65Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR0603F1R65T5G00 | GiantOhm | 0603 | 2,900 | $ 0.0024 | ||
| SCR0603F1R65 | VO | 0603 | 1,100 | $ 0.0016 | ||
| RS-03L1R65FT | FH | 0603 | 900 | $ 0.0016 | ||
| 0603WAF165KT5E | UNI-ROYAL | 0603 | 700 | $ 0.0024 | ||
| WR06W1R65FTL | Walsin | 0603 | 400 | $ 0.0024 | ||
| RC0603FR-071R65L | YAGEO | 0603 | 100 | $ 0.0038 | ||
| SG73S1JTTD1R65F | KOA | 0603 | 0 | $ 0.0191 | ||
| RCS06031R65FKEA | VISHAY | 0603 | 0 | $ 0.0259 | ||
| SG73P1JTTD1R65F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRCW06031R65FKEAHP | VISHAY | 0603 | 0 | $ 0.0271 | ||
| CR161R65F | Meritek | 0603 | 0 | $ 0.0023 | ||
| ERJ-U03F1R65V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F1R65V | PANASONIC | 0603 | 0 | $ 0.0307 | ||
| RCS1608F1R65CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F1R65CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT1R65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0036 | ||
| CRCW06031R65FNEA | VISHAY | 0603 | 0 | $ 0.0095 | ||
| CRCW06031R65FNEB | VISHAY | 0603 | 0 | $ 0.0095 | ||
| RTT031R65FTP | RALEC | 0603 | 0 | $ 0.0044 | ||
| AA0603FR-071R65L | YAGEO | 0603 | 0 | $ 0.0119 |

