LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W50R0GS3 product image
Images for reference only

VISHAY RCP0603W50R0GS3

Manufacturer
MPN
RCP0603W50R0GS3
LCSC Part #
C4262305
Packaging
0603
Customer #
Key Attributes
RES 50Ω ±2% 1.5W 0603
DatasheetVISHAY RCP0603W50R0GS3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0682$ 1.07
200+$ 0.4137$ 82.74
500+$ 0.4$ 200.00
1,000+$ 0.3925$ 392.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)1.5W
Resistance50Ω
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RCP0603W50R0GEBVISHAYSimilar0603997$ 1.8957
RCP0603B50R0GEDVISHAYSimilar06030$ 4.4257
RCP0603W50R0GWBVISHAYSimilar06030$ 5.2454
RCP0603W50R0GEDVISHAYSimilar06030$ 4.4257
RCP0603B50R0GECVISHAYSimilar06030$ 1.5394
5 more alternative parts.View all substitutes