LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RN73C2A562RBTD

Manufacturer
MPN
RN73C2A562RBTD
LCSC Part #
C4261873
Packaging
0805
Customer #
Key Attributes
RES 562Ω ±0.1% 100mW 0805
DatasheetTE Connectivity RN73C2A562RBTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)100mW
Resistance562Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃