VISHAY CRCW040222K1FKTE
| Manufacturer | |
| MPN | CRCW040222K1FKTE |
| LCSC Part # | C4261629 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 22.1kΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW040222K1FKTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0166 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0722K1L | YAGEO | 0402 | 1,928,600 | $ 0.002 | ||
| FRC0402F2212TS | FOJAN | 0402 | 338,900 | $0.0020 $0.0021 | ||
| CRCW040222K1FKED | VISHAY | 0402 | 47,300 | $ 0.0032 | ||
| 0402WGF2212TCE | UNI-ROYAL | 0402 | 44,700 | $ 0.0026 | ||
| RC-02K2212FT | FH | 0402 | 25,900 | $ 0.0016 | ||
| 1RC0402F2212 | SAE | 0402 | 10,000 | $ 0.0018 | ||
| CRCW040222K1FKEDC | VISHAY | 0402 | 6,550 | $ 0.0111 | ||
| SFR01MZPF2212 | ROHM | 0402 | 4,800 | $ 0.0156 | ||
| RMCF0402FT22K1 | SEI(Stackpole Electronics Inc.) | 0402 | 3,400 | $ 0.0033 | ||
| AC0402FR-0722K1L | YAGEO | 0402 | 2,000 | $ 0.0036 | ||
| RTT022212FTH | RALEC | 0402 | 900 | $ 0.001 | ||
| CR0402-FX-2212GLF | BOURNS | 0402 | 400 | $ 0.0062 | ||
| RCS1005F2212CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| CRCW040222K1FKTD | VISHAY | 0402 | 0 | $ 0.0117 | ||
| GR0402F22K1TAG00 | GiantOhm | 0402 | 0 | $ 0.0009 | ||
| RMC040222.1K1%N | TyoHM | 0402 | 0 | $ 0.0027 | ||
| SCR0402F22K1 | VO | 0402 | 0 | $ 0.0005 | ||
| WR04X2212FTL | Walsin | 0402 | 0 | $ 0.0016 | ||
| AF0402FR-0722K1L | YAGEO | 0402 | 0 | $ 0.0048 | ||
| RC0402FR-0722K1P | YAGEO | 0402 | 0 | $ 0.003 |

