LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2ERTTD620J product image
Images for reference only

KOA RK73B2ERTTD620J

Manufacturer
MPN
RK73B2ERTTD620J
LCSC Part #
C4261379
Packaging
1210
Customer #
Key Attributes
RES 62Ω ±5% 500mW 1210
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0676$ 0.07
200+$ 0.0262$ 5.24
500+$ 0.0253$ 12.65
1,000+$ 0.0248$ 24.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance62Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC1210J0620SAE12105,000$ 0.0098
FRC1210J620TSFOJAN12104,400$ 0.0104
1210W2J0620T5EUNI-ROYAL1210100$ 0.0067
CL1210JN62RPCHANGLONG12104,400$ 0.0028
RK73B2ETTD620JKOA12100$ 0.0345
SCR1210J62RVO12100$ 0.0069
CR1210J30620GLIZ12100$ 0.0095
CR1210J62R0P05ZEVER OHMS12100$ 0.0167
FRR1210J620 TSFOJAN12100$0.0206 $0.0228
GR1210J62RT5G00GiantOhm12100$ 0.0051
RTT12620JTPRALEC12100$ 0.008
AC1210JR-0762RLYAGEO12100$ 0.0201
AF1210JR-0762RLYAGEO12100$ 0.0267
RC1210JR-0762RLYAGEO12100$ 0.0094
HP0707J0620T5EUNI-ROYAL12100$ 0.0175
PS0707J0620T5EUNI-ROYAL12100$ 0.0426
AS0707J0620T5EUNI-ROYAL12100$ 0.0519
RK73B2ERTTD620GKOA12100$ 0.0758
ERJ-U14J620UPANASONIC12100$ 0.0434
ERJ-P14J620UPANASONIC12100$ 0.0343