TE Connectivity RQ73C2B10KBTD
| Manufacturer | |
| MPN | RQ73C2B10KBTD |
| LCSC Part # | C4260123 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 400mW 1206 |
| Datasheet | TE Connectivity RQ73C2B10KBTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2625 | $ 0.26 |
| 200+ | $ 0.1016 | $ 20.32 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW120610K0BEEA | VISHAY | 1206 | 14,640 | $0.4264 $0.4488 | ||
| RTAN1206BKE10K0 | SEI(Stackpole Electronics Inc.) | 1206 | 886 | $ 0.3806 | ||
| PHPA1206E1002BST1 | VISHAY | 1206 | 34 | $ 3.4935 | ||
| RQ73C2B10KBTDF | TE Connectivity | 1206 | 0 | $ 0.4281 | ||
| PTN1206Y1002BST1 | VISHAY | 1206 | 0 | $ 0.4207 | ||
| TNPW120610K0BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW120610K0BYEN | VISHAY | 1206 | 0 | $ 0.4287 | ||
| PEP1206Y1002WNTA | VISHAY | 1206 | 0 | $ 9.8529 | ||
| RTAN1206BTE10K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.5213 | ||
| TNPW120610K0BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| TNPW120610K0BXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| MCA1206MD1002BP100 | VISHAY | 1206 | 0 | $ 0.3449 | ||
| TNPW120610K0BXEN | VISHAY | 1206 | 0 | $ 0.4287 | ||
| PAT1206E1002BST1 | VISHAY | 1206 | 0 | $ 0.7985 | ||
| PNM1206E1002BST5 | VISHAY | 1206 | 0 | $ 1.4697 | ||
| PTN1206E1002BST1 | VISHAY | 1206 | 0 | $ 0.6819 | ||
| HRG3216P-1002-B-T1 | SUSUMU | 1206 | 0 | $ 0.3942 | ||
| HRG3216P-1002-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| PHP01206E1002BST5 | VISHAY | 1206 | 0 | $ 1.2077 | ||
| PHP01206E1002BBT5 | VISHAY | 1206 | 0 | $ 1.594 |

