LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B16B7RWS product image
Images for reference only

VISHAY D55342K07B16B7RWS

Manufacturer
MPN
D55342K07B16B7RWS
LCSC Part #
C4259466
Packaging
-
Customer #
Key Attributes
RES 16.7kΩ ±0.1% 250mW
DatasheetVISHAY D55342K07B16B7RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8226$ 13.82
200+$ 5.35$ 1070.00
500+$ 5.1621$ 2581.05
1,000+$ 5.0697$ 5069.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance16.7kΩ
Tolerance±0.1%
Temperature Coefficient±100ppm/℃