LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM ESR01MZPJ472

Manufacturer
MPN
ESR01MZPJ472
LCSC Part #
C4259432
Packaging
0402
Customer #
Key Attributes
RES 4.7kΩ ±5% 200mW 0402
DatasheetROHM ESR01MZPJ472
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0402
Power(Watts)200mW
Resistance4.7kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
  • ESD withstand voltage from 2kV to 5kV.
  • Excellent power rating.
  • ROHM resistors are ISO9001/IATF16949 certified.
  • AEC-Q200 compliant.