VISHAY P0805K10R0GNW
| Manufacturer | |
| MPN | P0805K10R0GNW |
| LCSC Part # | C4259390 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10Ω ±2% 0.2W 0805 |
| Datasheet | VISHAY P0805K10R0GNW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10Ω | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5485 | $ 3.55 |
| 200+ | $ 1.3743 | $ 274.86 |
| 500+ | $ 1.3258 | $ 662.90 |
| 1,000+ | $ 1.3015 | $ 1301.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10Ω | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP0805FTD10R0 | SEI(Stackpole Electronics Inc.) | 0805 | 8,220 | $ 0.024 | ||
| TNPW080510R0FEEA | VISHAY | 0805 | 4,520 | $ 0.1833 | ||
| P0805K10R0FNT | VISHAY | 0805 | 0 | $ 4.6742 | ||
| P0805K10R0FBT | VISHAY | 0805 | 0 | $ 4.2667 | ||
| RL1220S-100-G | SUSUMU | 0805 | 0 | $ 0.0274 | ||
| MCU08050C1009FPW00 | VISHAY | 0805 | 0 | $ 0.0603 | ||
| MCU08050C1009FP500 | VISHAY | 0805 | 0 | $ 0.0621 | ||
| P0805H10R0FGT | VISHAY | 0805 | 0 | $ 4.506 | ||
| CSRT0805FT10R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0917 | ||
| P0805E10R0FNW | VISHAY | 0805 | 0 | $ 4.98 |

