LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B10D0MBSV product image
Images for reference only

VISHAY M55342K04B10D0MBSV

Manufacturer
MPN
M55342K04B10D0MBSV
LCSC Part #
C4258859
Packaging
-
Customer #
Key Attributes
RES 10Ω ±1% 150mW
DatasheetVISHAY M55342K04B10D0MBSV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0801$ 15.08
200+$ 5.8363$ 1167.26
500+$ 5.6318$ 2815.90
1,000+$ 5.5303$ 5530.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10Ω
Power(Watts)150mW
Tolerance±1%
Temperature Coefficient±100ppm/℃