VISHAY Y4083120R000Q9W
| Manufacturer | |
| MPN | Y4083120R000Q9W |
| LCSC Part # | C4258420 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 120Ω ±0.02% 0.3W 1206 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW | |
| Resistance | 120Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2.5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2.5ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.4391 | $ 21.44 |
| 200+ | $ 8.2966 | $ 1659.32 |
| 500+ | $ 8.0062 | $ 4003.10 |
| 1,000+ | $ 7.8617 | $ 7861.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW | |
| Resistance | 120Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2.5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2.5ppm/℃ | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y4023120R000Q9R | VISHAY | 1206 | 0 | $ 5.5222 | ||
| Y4023120R000Q0R | VISHAY | 1206 | 0 | $ 6.8575 | ||
| Y1625120R000Q9W | VISHAY | 1206 | 0 | $ 7.0878 | ||
| Y4073120R000Q9W | VISHAY | 1206 | 0 | $ 3.8456 | ||
| Y4023120R000Q0W | VISHAY | 1206 | 0 | $ 7.0878 | ||
| Y1625120R000Q9R | VISHAY | 1206 | 0 | $ 7.0878 |

