VISHAY PTN1206E75R0BST1
| Manufacturer | |
| MPN | PTN1206E75R0BST1 |
| LCSC Part # | C4258417 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 75Ω ±0.1% 400mW 1206 |
| Datasheet | VISHAY PTN1206E75R0BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.697 | $ 0.70 |
| 200+ | $ 0.2697 | $ 53.94 |
| 500+ | $ 0.2607 | $ 130.35 |
| 1,000+ | $ 0.2561 | $ 256.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 400mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTAN1206BKE75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.4749 | ||
| TNPW120675R0BEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| PRG3216P-75R0-B-T5 | SUSUMU | 1206 | 0 | $ 0.2516 | ||
| HRG3216P-75R0-B-T5 | SUSUMU | 1206 | 0 | $ 0.4513 | ||
| HRG3216P-75R0-B-T1 | SUSUMU | 1206 | 0 | $ 0.5188 | ||
| PHP01206E75R0BST5 | VISHAY | 1206 | 0 | $ 1.4955 | ||
| PHPA1206E75R0BST1 | VISHAY | 1206 | 0 | $ 0.8273 | ||
| PHP01206E75R0BBT5 | VISHAY | 1206 | 0 | $ 1.594 | ||
| PCAN1206E75R0BST5 | VISHAY | 1206 | 0 | $ 0.7393 | ||
| PCNM1206E75R0BST5 | VISHAY | 1206 | 0 | $ 2.4594 | ||
| TNPW120675R0BXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RQ73C2B75RBTD | TE Connectivity | 1206 | 0 | $ 0.2625 | ||
| TNPW120675R0BYEA | VISHAY | 1206 | 0 | $ 0.3013 |

