KOA RN73R2ATTD2182B10
| Manufacturer | |
| MPN | RN73R2ATTD2182B10 |
| LCSC Part # | C4258354 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 21.8kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD2182B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 21.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 21.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2684 | $ 0.27 |
| 200+ | $ 0.1039 | $ 20.78 |
| 500+ | $ 0.1003 | $ 50.15 |
| 1,000+ | $ 0.0985 | $ 98.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 21.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 21.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW080521K8BYEN | VISHAY | 0805 | 0 | $ 0.3432 | ||
| RN73R2ATTD2182B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RN73R2ATTD2182A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD2182B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD2182B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| RT0805BRD0721K8L | YAGEO | 0805 | 0 | $ 0.1144 | ||
| RT0805BRE0721K8L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080521K8BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805H2182BBT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| P0805E2182BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805H2182BBW | VISHAY | 0805 | 0 | $ 4.5803 | ||
| PAT0805E2182BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E2182BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| PHP00805E2182BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW080521K8BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW080521K8BHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| TNPW080521K8BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD2182A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RN73H2ATTD2182B10 | KOA | 0805 | 0 | $ 0.3208 | ||
| PLTT0805Z2182AGT5 | VISHAY | 0805 | 0 | $ 3.9076 |

