LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20103R16FKEFHP product image
Images for reference only

VISHAY CRCW20103R16FKEFHP

Manufacturer
MPN
CRCW20103R16FKEFHP
LCSC Part #
C4257814
Packaging
2010
Customer #
Key Attributes
RES 3.16Ω ±1% 1W 2010
DatasheetVISHAY CRCW20103R16FKEFHP
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1771$ 0.18
200+$ 0.0686$ 13.72
500+$ 0.0662$ 33.10
1,000+$ 0.065$ 65.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance3.16Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2010FT3R16SEI(Stackpole Electronics Inc.)20100$ 0.1179