LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel TFCR1206-8W-E-10R0FT product image
Images for reference only

Venkel TFCR1206-8W-E-10R0FT

Manufacturer
MPN
TFCR1206-8W-E-10R0FT
LCSC Part #
C4257674
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±1% 125mW 1206
DatasheetVenkel TFCR1206-8W-E-10R0FT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0166$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0062$ 3.10
1,000+$ 0.0061$ 6.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging1206
Power(Watts)125mW
Resistance10Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW120610R0FEEAVISHAY120617$ 0.5703
RT1206DRD0710RLYAGEO12063,150$ 0.0479
TNPW120610R0DEEAVISHAY120615$ 0.6026
RN73F2BTD10R0FMeritek12060$ 0.0726
TFCR1206-8W-E-10R0FT-1KVenkel12060$ 0.0191
RN73R2BTTD10R0F25KOA12060$ 0.077
THF06G10R0FTFH12060$ 0.0203
ARG06FTC0100Viking12060$ 0.0159
AR06FTCV0100Viking12060$ 0.0147
RT1206FRD0710RLYAGEO12060$ 0.0782
TNPW120610R0FETAVISHAY12060$ 0.2596
AR06DTC0100Viking12060$ 0.027
RN73R2BTTD10R0D25KOA12060$ 0.0737
ARG06DTC0100Viking12060$ 0.0168
AR06DTCV0100Viking12060$ 0.0185
AT1206DRD0710RLYAGEO12060$ 0.2475
RNCF1206DTE10R0SEI(Stackpole Electronics Inc.)12060$ 0.0509
RNCF1206DKE10R0SEI(Stackpole Electronics Inc.)12060$ 0.0731
PRG3216P-10R0-D-T5SUSUMU12060$ 0.1232
TNPW120610R0DETAVISHAY12060$ 0.2169